Filter Your Search
1 - 1 of 1 results
|
QD2732A-25
Intel Corporation
|
Check for Price | No | No | Obsolete | 32.768 kbit | 8 | 4KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 21 V | 100 µA | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 32.07 mm | 15.24 mm | INTEL CORP | DIP | WDIP, DIP24,.6 | 24 | compliant | EAR99 | 8542.32.00.61 |