Filter Your Search
1 - 10 of 32 results
|
QF32ABR-2-MC1-C
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | CLASS 2 PERFORMANCE | 1550VAC V | NO | .9452 N | 1000 GΩ | POLARIZED HOUSING | .139 N | YES | UL | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A,B | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.319 inch | 0.602 inch | 3.701 inch | 0.118 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
QF32AR-MC1
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | CLASS 3 PERFORMANCE | 1550VAC V | NO | .9452 N | 1000 GΩ | POLARIZED HOUSING | .139 N | YES | UL | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.319 inch | 0.602 inch | 3.701 inch | 0.118 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
QF30AA60
HBControls
|
Check for Price | Contact Manufacturer | 150 °C | HBCONTROLS INC | unknown | EAR99 | , | 30 A | 75 | 2 µs | 1 | 250 W | 1 µs | 2 V | |||||||||||||||||||||||||||||||||||||||||||||
|
A-Q-F-32AB-R
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 32 | 2 | 2.54 mm | 2 | 40 mΩ | 2 A | FEMALE | 400 Cycles | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | QUALITY CLASS 3 | 1550VAC V | NO | .8896 N | 1000 GΩ | SHRD ENDS | .139 N | YES | e3 | UL,VDE | -55 °C | 125 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | SQ PIN-SKT | 0.2 inch | 0.1 inch | NO | A,B | ONE | RECTANGULAR | 2.54 mm | FLASH inch | SOLDER | 0.319 inch | 0.602 inch | 3.701 inch | 0.118 inch | ASSMANN WSW COMPONENTS GMBH | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
DINQ-F32S8
On-Shore Technology Inc
|
Check for Price | Active | ON SHORE TECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DINQ-F32P8
On-Shore Technology Inc
|
Check for Price | Active | ON SHORE TECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
QF32AR-2
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 32 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | CLASS 2 PERFORMANCE | 1550VAC V | NO | .9452 N | 1000 GΩ | POLARIZED HOUSING | .139 N | YES | UL | -55 °C | 125 °C | PLUG | GOLD | COPPER ALLOY | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | A | ONE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.319 inch | 0.602 inch | 3.701 inch | 0.118 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||
|
A-QF32ABR-1
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | e3 | Tin (Sn) - with Nickel (Ni) barrier | ASSMANN WSW COMPONENTS GMBH | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
QF30AA40
HBControls
|
Check for Price | Contact Manufacturer | 150 °C | HBCONTROLS INC | unknown | EAR99 | , | 30 A | 75 | 2 µs | 1 | 250 W | 1 µs | 2 V | |||||||||||||||||||||||||||||||||||||||||||||
|
A-QF32ABR-2
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | e3 | Tin (Sn) - with Nickel (Ni) barrier | ASSMANN WSW COMPONENTS GMBH | compliant |