Filter Your Search
1 - 3 of 3 results
|
QPC6054TR13
Qorvo
|
Check for Price | Yes | End Of Life | 50 Ω | 29 dBm | 2.2 dB | 1.07 | 25 µs | YES | 6 GHz | DIVERSITY SWITCH | 38 dB | 1 | 6 GHz | 5 MHz | ABSORPTIVE | 5 V | e4 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | NICKEL PALLADIUM GOLD | QORVO INC | LCC24,.16SQ,20 | compliant | EAR99 | 8536.50.70.00 | 2016-01-15 | Qorvo | ||
|
QPC6054SQ
Qorvo
|
Check for Price | Yes | End Of Life | 50 Ω | 29 dBm | 2.2 dB | 1.07 | 25 µs | YES | 6 GHz | DIVERSITY SWITCH | 38 dB | 1 | 6 GHz | 5 MHz | ABSORPTIVE | 5 V | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | QORVO INC | LCC24,.16SQ,20 | compliant | EAR99 | 8536.50.70.00 | 2016-01-15 | |||||
|
QPC6054SR
Qorvo
|
Check for Price | Yes | End Of Life | 50 Ω | 29 dBm | 2.2 dB | 1.07 | 25 µs | YES | 6 GHz | DIVERSITY SWITCH | 38 dB | 1 | 6 GHz | 5 MHz | ABSORPTIVE | 5 V | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | QORVO INC | LCC24,.16SQ,20 | compliant | EAR99 | 8536.50.70.00 | 2016-01-15 | Qorvo |