Filter Your Search
1 - 4 of 4 results
|
QS7201-25SO
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 25 ns | 28.57 MHz | OTHER FIFO | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 5 mA | 100 µA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
QS7201-25SOB
Quality Semiconductor Inc
|
Check for Price | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 25 ns | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 120 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDSO-G28 | Not Qualified | 125 °C | -55 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | QUALITY SEMICONDUCTOR INC | unknown | |||||||||||||
|
QS7201-25SO
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 25 ns | 28.57 MHz | 35 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 5 mA | 100 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | ||||||
|
QS7201-25SO
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 25 ns | 35 ns | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | DUAL | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.32.00.71 |