Filter Your Search
1 - 2 of 2 results
|
QS8882-25D
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 25 ns | CACHE TAG SRAM | SEPARATE | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 1.5 mA | 4.5 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | QUALITY SEMICONDUCTOR INC | unknown | ||||
|
QS8882-25DB
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 4 | 16KX4 | 5 V | 25 ns | CACHE TAG SRAM | SEPARATE | 1 | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 mA | 4.5 V | 130 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | QUALITY SEMICONDUCTOR INC | unknown |