Filter Your Search
1 - 2 of 2 results
|
QSB34ZR
onsemi
|
$0.5480 | Yes | Active | 1 | YES | SURFACE MOUNT | 940 nm | 37 µA | DAYLIGHT FILTER | SINGLE | 30 nA | YES | PIN PHOTODIODE | 32 V | 32 V | Silicon | e3 | 85 °C | -25 °C | RECTANGULAR | Matte Tin (Sn) - annealed | 4.4 mm | ONSEMI | SURFACE MOUNT PACKAGE-2 | 776AY | compliant | 8541.40.60.50 | onsemi | ||||||
|
QSB34ZR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1 | YES | SURFACE MOUNT | 940 nm | 37 µA | DAYLIGHT FILTER | SINGLE | 30 nA | YES | PIN PHOTODIODE | 32 V | 32 V | Silicon | e3 | 85 °C | -25 °C | RECTANGULAR | Matte Tin (Sn) | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SURFACE MOUNT PACKAGE-2 | 2 LD, PLCC-2 SMD, Non Jedec, Body Size 4.5 X 4.0 MM, Undermount | compliant | 8541.40.20.00 | CUSTOM | 2 | EAR99 |