Filter Your Search
1 - 10 of 27 results
|
QSE-060-01-F-D-A
Samtec Inc
|
$6.6454 | Yes | Yes | Active | 120 | 2 | 800 µm | 2 | 1.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P. | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | POSITIONING PIN | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7404 mm | FLASH inch | SURFACE MOUNT | 0.285 inch | 0.12 inch | 2.412 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||
|
QSE-060-01-F-D-K
Samtec Inc
|
$7.0074 | Yes | Active | BOARD STACKING CONNECTOR | TIN OVER NICKEL | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
QSE-060-01-F-D-LC-K
Samtec Inc
|
$7.4015 | Yes | Active | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
QSE-060-01-F-D-A-TR
Samtec Inc
|
$8.1446 | Yes | Yes | Active | 120 | 2 | 800 µm | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||
|
QSE-060-01-F-D-GP
Samtec Inc
|
$8.7834 | Yes | Active | 120 | 2 | 800 µm | 2 | 15 mΩ | 2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | 675VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | 0.165 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE POST | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.73 mm | 3u inch | SURFACE MOUNT | 0.285 inch | 0.128 inch | 2.413 inch | SAMTEC INC | unknown | SAMTEC | |||||||||||||||||
|
QSE-060-01-F-D-K-TR
Samtec Inc
|
$9.1979 | Yes | Active | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
QSE-060-01-F-D
Samtec Inc
|
$9.8099 | Yes | Yes | Active | 120 | 2 | 800 µm | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||||
|
QSE-060-01-F-D-EM2
Samtec Inc
|
$9.9216 | Yes | Yes | Active | 120 | 2 | 800 µm | 15 mΩ | 2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | ROHS COMPLIANT | 675VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | EDGE MOUNT | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | SURFACE MOUNT | 0.285 inch | 0.12 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||
|
QSE-060-01-F-D-A-K-TR
Samtec Inc
|
$10.0753 | Yes | Yes | Active | 120 | 2 | 800 µm | FEMALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||
|
QSE-060-01-F-D-LC
Samtec Inc
|
$10.1644 | Yes | Active | BOARD STACKING CONNECTOR | TIN OVER NICKEL | SAMTEC INC | compliant | SAMTEC |