Filter Your Search
1 - 10 of 21 results
|
QSH-060-01-F-D-A-K-TR
Samtec Inc
|
$5.0445 | Yes | Yes | Active | 120 | 2 | 500 µm | 2 | 1 A | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | 0.02 inch | 0.15 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7404 mm | FLASH inch | SURFACE MOUNT | 0.285 inch | 0.12 inch | 1.625 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||
|
QSH-060-01-F-D-A
Samtec Inc
|
$5.1120 | Yes | Yes | Active | 120 | 2 | 500 µm | 2 | 1 A | FEMALE | BOARD | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ELP | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | 0.02 inch | 0.15 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7404 mm | FLASH inch | SURFACE MOUNT | 0.285 inch | 0.12 inch | 1.625 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||
|
QSH-060-01-F-D-A-K
Samtec Inc
|
$5.6835 | Yes | Active | 120 | 2 | 500 µm | 2 | 1 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | CENTRONIC | 0.02 inch | 0.15 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7404 mm | SURFACE MOUNT | 0.285 inch | 0.12 inch | 1.625 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||||
|
QSH-060-01-F-D-A-L-TR
Samtec Inc
|
$7.1400 | Active | NOT SPECIFIED | BOARD STACKING CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||||||||||||||
|
QSH-060-01-F-D-A-L-K-TR
Samtec Inc
|
$7.2660 | Active | NOT SPECIFIED | BOARD STACKING CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||||||||||||||
|
QSH-060-01-F-D-A-TR
Samtec Inc
|
$8.4181 | Yes | Active | 120 | 2 | 500 µm | 2 | 1 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | E.L.P. | NO | NO | NO | e3 | NO | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | CENTRONIC | 0.02 inch | 0.15 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 5.7404 mm | SURFACE MOUNT | 0.285 inch | 0.12 inch | 1.625 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||||
|
QSH-060-01-F-D-A-L
Samtec Inc
|
$8.5700 | Yes | Yes | Active | GOLD FLASH OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | TIN OVER NICKEL | PHOSPHOR BRONZE | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||||
|
QSH-060-01-F-D-A-GP
Samtec Inc
|
$8.6395 | Yes | Active | 120 | 2 | 500 µm | 2 | 2 A | MALE | 100 Cycles | BOARD | LCP | STRAIGHT | BOARD STACKING CONNECTOR | LOW PROFILE | NO | POLARIZED HOUSING | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | 0.15 inch | MULTIPLE MATING PARTS AVAILABLE | NO | GUIDE POST | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.73 mm | 3u inch | SURFACE MOUNT | 0.285 inch | 0.128 inch | 2.004 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||
|
QSH-060-01-F-D-A-FL
Samtec Inc
|
$8.6395 | Yes | Active | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||||||||||||||||||||||||||||||||||||
|
QSH-060-01-F-D-A-L-K
Samtec Inc
|
$8.7400 | Active | NOT SPECIFIED | BOARD STACKING CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |