Filter Your Search
1 - 2 of 2 results
|
QTE-042-03-L-D-DP-A-K-TR
Samtec Inc
|
$9.4239 | Yes | Active | 84 | 2 | 787.4 µm | 2 | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 675VAC V | NO | 5 GΩ | e3 | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 6.096 mm | 10u inch | SURFACE MOUNT | 0.235 inch | 0.404 inch | 2.362 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
QTE-042-03-L-D-DP-A-K
Samtec Inc
|
$9.9347 | Yes | Yes | Active | 84 | 2 | 800 µm | 2 | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | 675VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL, CSA | -55 °C | 125 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.096 mm | 10u inch | SURFACE MOUNT | 0.235 inch | 0.404 inch | 2.362 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |