Filter Your Search
1 - 10 of 43 results
|
QTH-030-01-L-D-A-FL-K
Samtec Inc
|
$1.4401 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | SURFACE MOUNT | 0.235 inch | 0.168 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||
|
QTH-030-01-L-D-A-L-K
Samtec Inc
|
$3.5904 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZED HOUSING | 1.668 N | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | CENTRONIC | BLACK | 0.197 inch | NO | LOCKING | LATCHING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.31 mm | 10u inch | SURFACE MOUNT | 0.235 inch | 0.168 inch | 0.788 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||
|
QTH-030-01-L-D-FL-K-FR
Samtec Inc
|
$5.2839 | Yes | Active | BOARD STACKING CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
QTH-030-01-L-D-K
Samtec Inc
|
$5.7397 | Yes | Active | BOARD STACKING CONNECTOR | TIN OVER NICKEL | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
QTH-030-01-L-D-A-K
Samtec Inc
|
$6.0075 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 22 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | 375VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | POSITIONING PIN | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | 10u inch | SURFACE MOUNT | 0.235 inch | 0.168 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | ||||
|
QTH-030-01-L-D-A-FL
Samtec Inc
|
$6.6472 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | SURFACE MOUNT | 0.235 inch | 0.168 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||
|
QTH-030-01-L-D-A
Samtec Inc
|
$7.1616 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 22 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ELP, POLARIZED | 375VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | POSITIONING PIN | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | 10u inch | SURFACE MOUNT | 0.235 inch | 0.168 inch | 0.789 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||
|
QTH-030-01-L-D-TR
Samtec Inc
|
$7.4859 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | SURFACE MOUNT | 0.235 inch | 0.168 inch | 0.787 inch | SAMTEC INC | compliant | |||||||||||||||||||||
|
QTH-030-01-L-D-LC
Samtec Inc
|
$7.6067 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | SURFACE MOUNT | 0.235 inch | 0.168 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||
|
QTH-030-01-L-D-A-TR
Samtec Inc
|
$7.8933 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | SURFACE MOUNT | 0.235 inch | 0.168 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |