Filter Your Search
1 - 10 of 11 results
|
QTH-030-03-F-D-A-FR
Samtec Inc
|
$7.3290 | Active | 60 | 2 | 500 µm | 2 | 15 mΩ | 2 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 525VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | 94V-0 | -55 °C | 125 °C | PEG | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.17 mm | 3u inch | SURFACE MOUNT | 0.235 inch | 0.404 inch | 0.788 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
QTH-030-03-F-D-A-K-TR
Samtec Inc
|
$8.6610 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.404 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||
|
QTH-030-03-F-D-K
Samtec Inc
|
$8.9800 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.404 inch | 0.787 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
QTH-030-03-F-D-A-K
Samtec Inc
|
$8.9800 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.404 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||||
|
QTH-030-03-F-D-K-TR
Samtec Inc
|
$10.1039 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.404 inch | 0.787 inch | SAMTEC INC | compliant | ||||||||||||||||||
|
QTH-030-03-F-D
Samtec Inc
|
$10.3980 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.404 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||
|
QTH-030-03-F-D-LC
Samtec Inc
|
$10.6167 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.404 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||
|
QTH-030-03-F-D-A
Samtec Inc
|
$11.3824 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 22 mΩ | 1 A | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | ELP, POLARIZED | 375VAC V | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | POSITIONING PIN | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | 3u inch | SURFACE MOUNT | 0.235 inch | 0.404 inch | 0.789 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ROHS COMPLIANT | |||
|
QTH-030-03-F-D-A-TR
Samtec Inc
|
$11.5770 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | PEG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.404 inch | 0.787 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||||||||||||
|
QTH-030-03-F-D-LC-K-TR
Samtec Inc
|
$12.4200 | Yes | Yes | Active | 60 | 2 | 500 µm | 2 | 2 A | MALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | CENTRONIC | BLACK | 0.02 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1722 mm | FLASH inch | SURFACE MOUNT | 0.235 inch | 0.404 inch | 0.787 inch | SAMTEC INC | compliant |