Parametric results for: QTLP600C-RY under Visible LEDs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: qtlp600cry
Select parts from the table below to compare.
Compare
Compare
QTLP600C-RY
Fairchild Semiconductor Corporation
Check for Price No Transferred RED/YELLOW 30 mA 2.4 V 1 YES SURFACE MOUNT 30.0 mcd 630/590 nm 130 deg WATER CLEAR Red/Yellow SEPARATE, 2 ELEMENTS DUAL COLOR LED 5 V e0 85 °C -40 °C 4 BULK RECTANGULAR Tin/Lead (Sn/Pb) 1.9 mm 800 µm 1.6 mm FAIRCHILD SEMICONDUCTOR CORP 1.90 X 1.60 MM, 0.80 MM HEIGHT, SURFACE MOUNT PACKAGE-4 compliant 8541.40.20.00
QTLP600C-RY
Everlight Electronics Co Ltd
Check for Price Obsolete RED/YELLOW 30 mA 1 YES SURFACE MOUNT 30.0 mcd 630/590 nm 130 deg WATER CLEAR SEPARATE, 2 ELEMENTS DUAL COLOR LED 85 °C -40 °C 4 TR, 7 INCH RECTANGULAR 1.9 mm 800 µm 1.6 mm EVERLIGHT ELECTRONICS CO LTD 1.90 X 1.60 MM, 0.80 MM HEIGHT, MINIATURE PACKAGE-4 compliant 8541.40.20.00 EAR99
QTLP600CRYTR
Everlight Electronics Co Ltd
Check for Price Obsolete RED/YELLOW 30 mA 1 YES SURFACE MOUNT 30.0 mcd 630/590 nm 130 deg WATER CLEAR SEPARATE, 2 ELEMENTS DUAL COLOR LED 85 °C -40 °C 4 TR, 7 INCH RECTANGULAR 1.9 mm 800 µm 1.6 mm EVERLIGHT ELECTRONICS CO LTD 1.90 X 1.60 MM, 0.80 MM HEIGHT, MINIATURE PACKAGE-4 unknown 8541.40.20.00 EAR99
QTLP600CRYTR
Fairchild Semiconductor Corporation
Check for Price Yes Transferred RED/YELLOW 30 mA 1 YES SURFACE MOUNT 30.0 mcd 630/590 nm 130 deg WATER CLEAR SEPARATE, 2 ELEMENTS DUAL COLOR LED 85 °C -40 °C 4 TR, 7 INCH RECTANGULAR 1.9 mm 800 µm 1.6 mm FAIRCHILD SEMICONDUCTOR CORP 1.90 X 1.60 MM, 0.80 MM HEIGHT, SMD, 4 PIN compliant 8541.40.20.00