Filter Your Search
1 - 1 of 1 results
|
QTS0110A-4121-9F
Foxconn
|
Check for Price | Active | 110 | 2 | 600 µm | 2 | 70 mΩ | 500 mA | MALE | 50 Cycles | BOARD | LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD STACKING CONNECTOR | ROHS COMPLIANT | 200VDC V | NO | .8896 N | 100 MΩ | POLARIZED HOUSING | .0973 N | NO | NO | NO | UL | 94V-0 | -40 °C | 80 °C | PEG | PLUG | BRASS | RECTANGULAR | SQ PIN-SKT | IVORY | 0.024 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.207 mm | 10u inch | SURFACE MOUNT | 0.244 inch | 0.257 inch | 1.563 inch | HON HAI PRECISION INDUSTRY CO LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 |