Filter Your Search
1 - 1 of 1 results
|
QTT-128-01-G-5
Samtec Inc
|
Check for Price | Yes | Yes | Active | 140 | 5 | 2 mm | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | 20u inch | SOLDER | 0.394 inch | 0.276 inch | 2.222 inch | 0.09 inch | SAMTEC INC | ROHS COMPLIANT | compliant |