Filter Your Search
1 - 4 of 4 results
|
QVA21114
QT Optoelectronics
|
Check for Price | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 200 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.18 mm | 85 °C | -40 °C | 3.18 mm | QT OPTOELECTRONICS | unknown | Transistor Outputs | ||||||||||||
|
QVA21114
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 mA | 1 | NO | THROUGH HOLE MOUNT | 30 V | 30 V | SINGLE | 100 nA | 200 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.18 mm | e3 | 85 °C | -40 °C | 3.18 mm | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | Transistor Outputs | CUSTOM | 4 | SLOTTED SWITCH | EAR99 | 8541.40.80.00 | |||
|
QVA21114
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 mA | 1 | 30 V | SINGLE | 100 nA | 200 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | 3.18 mm | e3 | 85 °C | -40 °C | MATTE TIN | ROCHESTER ELECTRONICS LLC | unknown | Transistor Outputs | |||||||||||||
|
QVA21114
onsemi
|
Check for Price | Obsolete | 50 mA | 1 | NO | THROUGH HOLE MOUNT | SINGLE | 100 µA | TRANSISTOR OUTPUT SLOTTED SWITCH | Transistor | 3.18 mm | 85 °C | -40 °C | 3.18 mm | ON SEMICONDUCTOR | compliant | Transistor Outputs | onsemi |