Filter Your Search
1 - 10 of 313 results
|
PMR40.15UF+/-1%250V
EXXELIA Group
|
Check for Price | No | Active | 150 nF | 250 V | 1 % | 7563 | 1 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | NON INDUCTIVE | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | NO | WIRE | 10 mm | 19 mm | 16 mm | EXXELIA GROUP | , 7563 | compliant | |||||||||||||||||||||||||||||||||||||||||||||
|
R4014-25
Regal Electronics
|
Check for Price | Contact Manufacturer | ROHS COMPLIANT | UL | 105 °C | -55 °C | 2.7686 mm | REGAL ELECTRONICS INC | unknown | EAR99 | 8536.69.40.30 | 0.494 inch | 2.088 inch | PLUG | AU ON NI | FEMALE | PHOSPHOR BRONZE | STAGGERED | 15 mΩ | RND PIN-SKT | 1000VAC V | 1 GΩ | BLACK | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 0.109 inch | 0.112 inch | STRAIGHT | BOARD | 2 | 2 | GENERAL PURPOSE | STAGGERED | 2.8448 mm | 6u inch | 3 A | TIN | STEEL | 0.138 inch | SOLDER | 25 | ||||||||||||||||||||||||||||||
|
R40153-275MRIU
Nissei Electric Co Ltd
|
Check for Price | Obsolete | 15 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 275 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
PMR40.15400
EXXELIA Group
|
Check for Price | No | Active | 100 nF | 400 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | EXXELIA GROUP | , | compliant | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
R40154-275MBILU
Nissei Electric Co Ltd
|
Check for Price | Obsolete | 150 nF | 20 % | 20 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 275 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
R401.210.102
Radiall
|
Check for Price | Active | 150 °C | -55 °C | RADIALL S A | unknown | 50 Ω | COMPONENT | 40 dBm | 2 GHz | RF/MICROWAVE TERMINATION | 1.25 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
R40154-275KRI
Nissei Electric Co Ltd
|
Check for Price | Obsolete | 150 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 275 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
R40154-275KRNU
Nissei Electric Co Ltd
|
Check for Price | Obsolete | 150 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 275 V | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
PMR40.15UF+/-5%630V
EXXELIA Group
|
Check for Price | No | Active | 150 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYCARBONATE | FILM CAPACITOR | NON INDUCTIVE | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | PCB Mount | NO | WIRE | 10 mm | 32 mm | 16 mm | EXXELIA GROUP | , | compliant | ||||||||||||||||||||||||||||||||||||||||||||||
|
R401210002
Radiall
|
Check for Price | Yes | Yes | Active | 150 °C | -55 °C | RADIALL S A | unknown | 50 Ω | COMPONENT | 40 dBm | 2.5 GHz | RF/MICROWAVE TERMINATION | 1.25 |