Filter Your Search
1 - 4 of 4 results
|
R-78B1.5-1.0
RECOM Power Inc
|
$6.4719 | Yes | Yes | Active | 25 V | 1.5 V | 26 V | 4.75 V | 1.455 V | 1.545 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 1.5 W | R-PSMA-T3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3,.25 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.5 mm | 18 mm | RECOM POWER GMBH | , SIP3,.25 | compliant | EAR99 | RECOM Power | ||
|
R-78B15-1.0
RECOM Power Inc
|
$9.0929 | Yes | Yes | Active | 15 V | 32 V | 20 V | 14.55 V | 15.45 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 15 W | R-PSMA-T3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3,.25 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.5 mm | 18 mm | RECOM POWER GMBH | SIP-3 | compliant | EAR99 | RECOM Power | |||
|
R-78B15-1.0L
RECOM Power Inc
|
$9.7308 | Yes | Active | 15 V | 32 V | 20 V | 14.55 V | 15.45 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.4 % | 1 | HYBRID | OTHER | 15 W | R-PSMA-T3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SMSIP3H,.75 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 11.5 mm | 17.5 mm | 8.75 mm | RECOM POWER GMBH | , SMSIP3H,.75 | compliant | EAR99 | RECOM Power | ||||
|
R-78B1.5-1.0L
RECOM Power Inc
|
$12.7738 | Yes | Active | 25 V | 1.5 V | 26 V | 4.75 V | 1.455 V | 1.545 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 1.5 W | R-PSMA-T3 | Not Qualified | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SMSIP3H,.75 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 11.5 mm | 17.5 mm | 8.75 mm | RECOM POWER GMBH | SIP-3 | compliant | EAR99 | RECOM Power |