Filter Your Search
1 - 10 of 112,010 results
|
WBC-R0202AG-03-1112-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 11.1 kΩ | 0.5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 508 µm | 508 µm | TT ELECTRONICS PLC | SMT, 0202 | compliant | EAR99 | |||
|
WBC-R0202AG-03-1643-C
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 164 kΩ | 0.25 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 508 µm | 508 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBC-R0202AG-07-2031-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 2.03 kΩ | 0.5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 508 µm | 508 µm | TT ELECTRONICS PLC | SMT, 0202 | compliant | EAR99 | ||
|
WBC-R0202GG-07-3201-C
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 3.2 kΩ | 0.25 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 508 µm | 508 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
WBC-R0202GS-07-6492-C
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 64.9 kΩ | 0.25 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 508 µm | 508 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
WBC-R0202GG-01-64R2-C
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 64.2 Ω | 0.25 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 508 µm | 508 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBC-R0202GS-06-1760-C
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 176 Ω | 0.25 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 508 µm | 508 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
WBC-R0202AG-03-5171-C
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 5.17 kΩ | 0.25 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 508 µm | 508 µm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBC-R0202AG-07-3001-J
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 3 kΩ | 5 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 508 µm | 508 µm | TT ELECTRONICS PLC | compliant | EAR99 | |||
|
WBC-R0202AS-01-56R2-C
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 56.2 Ω | 0.25 % | 250 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 100 V | 150 °C | -55 °C | Chip | 2 | Tray | ONE SURFACE | 508 µm | 508 µm | TT ELECTRONICS PLC | compliant | EAR99 |