Filter Your Search
1 - 2 of 2 results
|
R112426000
Radiall
|
$8.7545 | Yes | Yes | Active | 50 Ω | 1.65 | 0.25 dB | MALE | BOARD | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMC CONNECTOR | STANDARD: MIL-C-39012 | NO | 10 GHz | NO | NO | e4 | YES | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | not_compliant | Radiall | ||||||||||||||||||
|
R112.426.000
Radiall
|
Check for Price | Yes | Obsolete | 1 | 50 Ω | 1.35 | 0.09 dB | MALE | 500 Cycles | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF SMC CONNECTOR | 1000VAC V | NO | 1 GΩ | 1 | 10 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | RECEPTACLE | GOLD OVER NICKEL | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | YES | GOLD | SOLDER | 0.25 inch | 0.291 inch | 0.25 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 |