Filter Your Search
1 - 4 of 4 results
|
R112186000
Radiall
|
Check for Price | Yes | Active | 50 Ω | 2 | 0.5 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF SMC CONNECTOR | STANDARD: MIL-C-39012, APPLICABLE CABLES... more | NO | 10 GHz | NO | NO | NO | PLUG | NOT APPLICABLE | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | not_compliant | Radiall | |||||||||||||||||||||
|
R112186
Radiall
|
Check for Price | Obsolete | 1 | 50 Ω | 1.7 | 0.5 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD | RIGHT ANGLE | RF SMC CONNECTOR | STANDARD: MIL-C-39012, APPLICABLE CABLES... more | NO | 10 GHz | NO | NO | e4 | YES | PLUG | GOLD | BERYLLIUM COPPER | THREADED | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | unknown | |||||||||||||||||||||
|
R112.186.000
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.7 | 0.79 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | RIGHT ANGLE | RF SMC CONNECTOR | APPLICABLE CABLES: RG 174; RG 179; RG 187; RG 188; RG 316 | 1000VAC V | NO | 1 GΩ | 1 | 10 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | PLUG | RG-174 | GOLD OVER NICKEL | NOT SPECIFIED | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | GOLD | CRIMP | 0.626 inch | 0.35 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||||
|
R112186000W
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.3 | 0.25 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | RIGHT ANGLE | RF SMC CONNECTOR | 1 GΩ | 1 | 10 GHz | POLARIZED HOUSING | -65 °C | 165 °C | PLUG | RG-188 | COAX | LOCKING | CRIMP | 0.626 inch | 0.35 inch | RADIALL S A | compliant | Radiall |