Parametric results for: R112H under RF SMC/SSMC Connectors

Filter Your Search

1 - 10 of 3,655 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: r112
Select parts from the table below to compare.
Compare
Compare
R112553000
Radiall
$8.3507 Yes Yes Active STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 4GHZ e4 RADIALL S A not_compliant Radiall RECEPTACLE 50 Ω RF SMC CONNECTOR NOT SPECIFIED Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED THREADED NO NO NO 0.25 dB POLYTETRAFLUOROETHYLENE NO STRAIGHT 10 GHz GENERAL PURPOSE YES SOLDER 1.65
R112426000
Radiall
$8.7545 Yes Yes Active STANDARD: MIL-C-39012 e4 RADIALL S A not_compliant Radiall RECEPTACLE 50 Ω RF SMC CONNECTOR NOT SPECIFIED Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED THREADED NO NO NO 0.25 dB POLYTETRAFLUOROETHYLENE YES STRAIGHT 10 GHz GENERAL PURPOSE NO SOLDER 1.65 MALE BOARD
R112165000
Radiall
$11.3258 Yes Yes Active STANDARD: MIL-C-39012, APPLICABLE CABLES... more e4 RADIALL S A not_compliant Radiall PLUG 50 Ω RF SMC CONNECTOR NOT SPECIFIED Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED THREADED NO NO NO 0.5 dB POLYTETRAFLUOROETHYLENE YES RIGHT ANGLE 10 GHz GENERAL PURPOSE NO CLAMP 2 FEMALE CABLE EAR99 8536.69.40.10
R112005000
Radiall
$11.3398 Yes Active STANDARD: MIL-C-39012, APPLICABLE CABLES... more 165 °C -65 °C RADIALL S A not_compliant Radiall PLUG 50 Ω RF SMC CONNECTOR NOT SPECIFIED NOT APPLICABLE NOT SPECIFIED THREADED NO NO NO 0.25 dB POLYTETRAFLUOROETHYLENE YES STRAIGHT 10 GHz GENERAL PURPOSE NO CLAMP 1.65 FEMALE CABLE 0.83 inch RG-179, RG-187, RG-188, RG-316 COAX 1000VAC V 500 Cycles 1 GOLD BRASS 1
R112075000
Radiall
$11.4543 Yes Yes Active STANDARD: MIL-C-39012, APPLICABLE CABLES... more e4 RADIALL S A not_compliant Radiall PLUG 50 Ω RF SMC CONNECTOR NOT SPECIFIED Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED THREADED NO NO NO 0.25 dB POLYTETRAFLUOROETHYLENE NO STRAIGHT 10 GHz GENERAL PURPOSE NO CRIMP 1.65 FEMALE CABLE
R112665000
Radiall
$13.3594 Yes Yes Active STANDARD: MIL-C-39012 e4 RADIALL S A not_compliant Radiall RECEPTACLE 50 Ω RF SMC CONNECTOR NOT SPECIFIED Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED THREADED NO NO NO 0.5 dB POLYTETRAFLUOROETHYLENE YES RIGHT ANGLE 10 GHz GENERAL PURPOSE YES SOLDER 2 FEMALE BOARD AND PANEL
R1122N311A
Ricoh Electronic Devices Co Ltd
Check for Price Obsolete RICOH ELECTRONIC DEVICES CO LTD unknown EAR99 8542.39.00.01 ,
R1120N431BA-TL
Ricoh Electronic Devices Co Ltd
Check for Price Obsolete 4.3 V 200 mV 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 4.386 V 4.214 V 2 % R-PDSO-G5 Not Qualified 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.4 mm RICOH ELECTRONIC DEVICES CO LTD unknown EAR99 8542.39.00.01 LSSOP, SOT-23 5 Fixed,Positive,Single Output,Ldo
R1124NS18K
IXYS Corporation
Check for Price Obsolete YES O-CXDB-X3 Not Qualified 125 °C -40 °C 3 CERAMIC, METAL-SEALED COFIRED ROUND DISK BUTTON YES UNSPECIFIED UNSPECIFIED IXYS CORP unknown EAR99 8541.30.00.80 101A337, 3 PIN 3 60 µs SINGLE 200 V/us 300 mA 3 V 1 A 150 mA 13.5 kA 1 1856 kA 2.263 kA 1.8 kV 1.8 kV SCR
R1122N201A-TR-FA
Ricoh Electronic Devices Co Ltd
Check for Price Yes Yes Obsolete 6 V 2 V 2 V 250 mV 150 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 350 mV 0.04 % 1 2.04 V 1.96 V CMOS 2 % R-PDSO-G5 e2 Not Qualified 5 PLASTIC/EPOXY LSSOP TSOP5,.11,37 RECTANGULAR SMALL OUTLINE TR YES TIN SILVER GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.4 mm RICOH ELECTRONIC DEVICES CO LTD unknown EAR99 8542.39.00.01 MINI, PLASTIC, SOT-23, 5 PIN SOT-23 5 Fixed,Positive,Single Output,Ldo