Filter Your Search
1 - 2 of 2 results
|
R113.083.020
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.34 | 0.61 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD (51) OVER NICKEL | STRAIGHT | RF MCX CONNECTOR | APPILICABLE CABLES: RG 196A/U; RG 188A/U, CAPTIVE CENTER CONTACT | NO | 6 GHz | NO | NO | e4 | NO | PLUG | GOLD OVER NICKEL | BRASS | SNAP | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | unknown | ||
|
R113083020
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.34 | 0.61 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | GOLD (51) OVER NICKEL | STRAIGHT | RF MCX CONNECTOR | CAPTIVE CENTER CONTACT | NO | 6 GHz | NO | NO | e4 | NO | PLUG | GOLD OVER NICKEL | BRASS | SNAP | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | unknown |