Filter Your Search
1 - 2 of 2 results
|
R1131N121A5-TR-F
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 V | 1.4 V | 1.25 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 1 | 1.275 V | 1.225 V | CMOS | 2 % | R-PDSO-G5 | e6/e2 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN BISMUTH/TIN SILVER | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | LEAD FREE, SOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||
|
R1131N121A5-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 V | 1.4 V | 1.25 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 1.275 V | 1.225 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | RICOH ELECTRONIC DEVICES CO LTD | SOT-23 | LSSOP, | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |