Filter Your Search
1 - 3 of 3 results
|
R114413000W
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | MALE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMB CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-10 | NO | 4 GHz | NO | YES | e4 | YES | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | SNAP | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | compliant | |||||||||||||||||||||
|
R114413000
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.08 | 0.06 dB | MALE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMB CONNECTOR | STANDARD: MIL-C-39012 | NO | 4 GHz | NO | NO | e4 | NO | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | not_compliant | Radiall | |||||||||||||||||
|
R114.413.000
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.08 | 0.06 dB | MALE | 500 Cycles | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF SMB CONNECTOR | 1000VAC V | NO | 1 GΩ | 1 | 4 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | GOLD | 0.327 inch | 0.116 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 |