Filter Your Search
1 - 3 of 3 results
|
|
R1223N552BTL
Ricoh Electronic Devices Co Ltd
|
Check for Price Buy | Obsolete | 8 V | 5.5 V | 13.2 V | 2.3 V | 5.39 V | 5.61 V | 10 mA | YES | BUCK | 600 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/VFM | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | EAR99 | 8542.39.00.60 | ||
|
|
R1223N552BTR
Ricoh Electronic Devices Co Ltd
|
Check for Price Buy | Obsolete | 8 V | 5.5 V | 13.2 V | 2.3 V | 5.39 V | 5.61 V | 10 mA | YES | BUCK | 600 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/VFM | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | EAR99 | 8542.39.00.60 | ||
|
|
R1223N552B
Ricoh Electronic Devices Co Ltd
|
Check for Price Buy | Obsolete | 8 V | 5.5 V | 13.2 V | 2.3 V | 5.39 V | 5.61 V | 10 mA | YES | BUCK | 600 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PWM/VFM | 1 | CMOS | INDUSTRIAL | R-PDSO-G5 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | EAR99 | 8542.39.00.60 |