Parametric results for: R124174123 under RF SMA/SSMA Connectors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: r124174123
Select parts from the table below to compare.
Compare
Compare
R124174123
Radiall
Check for Price Yes Yes Active 50 Ω 1.52 0.17 dB MALE CABLE POLYTETRAFLUOROETHYLENE GOLD RIGHT ANGLE RF SMA CONNECTOR APPLICABLE CABLE: RD 316 NO 12.4 GHz NO NO e4 NO PLUG GOLD NOT SPECIFIED THREADED MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO CRIMP RADIALL S A unknown Radiall
R124.174.123
Radiall
Check for Price Active 1 50 Ω 1.52 0.18 dB MALE 100 Cycles CABLE POLYTETRAFLUOROETHYLENE BRASS GOLD (51) OVER COPPER (98) RIGHT ANGLE RF SMA CONNECTOR NO 5 GΩ 1 12.4 GHz NO NO e4 NO -65 °C 165 °C PLUG GOLD (51) OVER COPPER (98) BRASS COAX THREADED MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE NO GOLD CRIMP SOLDER 0.644 inch RADIALL S A unknown
R124174123W
Radiall
Check for Price Yes Yes Active 50 Ω MALE CABLE POLYTETRAFLUOROETHYLENE GOLD (51) OVER COPPER (98) RIGHT ANGLE RF SMA CONNECTOR APPLICABLE CABLE: RD 316 NO 12.4 GHz NO NO e4 NO PLUG GOLD BRASS THREADED MULTIPLE MATING PARTS AVAILABLE GENERAL PURPOSE NO CRIMP RADIALL S A unknown Radiall