Filter Your Search
1 - 3 of 3 results
|
R125076000
Radiall
|
$11.5637 | Yes | Yes | Active | 1 | 50 Ω | 1.12 | 1.08 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-1, VSWR MAX AT 12.4 GHZ | NO | 1 | 18 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) | NOT SPECIFIED | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | not_compliant | Radiall | |||||||||||||
|
R125.076.000
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.27 | 0.21 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | STEEL | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | APPLICABLE CABLES: RG 142; RG 142 FTX; RG 223; RG 400 | NO | 5 GΩ | 1 | 12.4 GHz | NO | NO | e4 | NO | -65 °C | 165 °C | PLUG | RG-142 | GOLD | NOT SPECIFIED | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | GOLD | CRIMP SOLDER | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||||
|
R125076000W
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.06 | 1.08 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-1, VSWR MAX AT 12.4 GHZ | NO | 18 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) | NOT SPECIFIED | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | compliant | Radiall |