Filter Your Search
1 - 4 of 4 results
|
R125225000
Radiall
|
$14.2241 | Yes | Yes | Active | 50 Ω | 1.05 | 0.02 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-1 | NO | 18 GHz | NO | NO | e4 | NO | JACK | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | compliant | EAR99 | 8536.69.40.10 | ||||||||||||||||
|
R125225000W
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.06 | 0.02 dB | FEMALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-1 | NO | 18 GHz | NO | NO | e4 | NO | JACK | Gold (Au) | NOT SPECIFIED | THREADED | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | not_compliant | Radiall | |||||||||||||||||
|
R125.225.000W
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.05 | 0.03 dB | FEMALE | 500 Cycles | PANEL | POLYTETRAFLUOROETHYLENE | STEEL | STRAIGHT | RF SMA CONNECTOR | 1000VAC V | 5 GΩ | 1 | 18 GHz | -65 °C | 105 °C | JACK | RG-402 | GOLD | COAX | LOCKING | GOLD | SOLDER | 0.5 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||
|
R125.225.000
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.19 | 0.13 dB | FEMALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | STEEL | NOT SPECIFIED | STRAIGHT | RF SMA CONNECTOR | APPLICABLE CABLE: RG 402 | 1000VAC V | NO | 5 GΩ | 1 | 18 GHz | NO | NO | e4 | NO | -65 °C | 105 °C | JACK | RG-402 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | MULTIPLE MATING PARTS AVAILABLE | LOCKING | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.5 inch | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 |