Parametric results for: R125325901 under RF SMA/SSMA Connectors

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: r125325901
Select parts from the table below to compare.
Compare
Compare
R125.325.901
Radiall
Check for Price Yes Active 1 50 Ω 1.23 0.13 dB 500 Cycles CABLE AND PANEL POLYTETRAFLUOROETHYLENE STAINLESS STEEL NOT SPECIFIED STRAIGHT RF SMA CONNECTOR APPLICABLE CABLE: RG 402 NO 5 GΩ 1 18 GHz NO NO e4 NO -65 °C 105 °C JACK RG-402 GOLD OVER NICKEL NOT SPECIFIED COAX THREADED MULTIPLE MATING PARTS AVAILABLE LOCKING GENERAL PURPOSE YES CRIMP 0.328 inch RADIALL S A unknown EAR99 8536.69.40.10
R125325901
Radiall
Check for Price Yes Yes Active 50 Ω 1.23 0.13 dB FEMALE CABLE AND PANEL POLYTETRAFLUOROETHYLENE NOT SPECIFIED STRAIGHT RF SMA CONNECTOR STANDARDS: MIL-C-39012; IEC 169-1, CAPTIVE CENTER CONTACT NO 18 GHz NO NO NO JACK NOT APPLICABLE NOT SPECIFIED THREADED MULTIPLE MATING PARTS AVAILABLE HERMETIC YES CRIMP RADIALL S A compliant
R125.325.901W
Radiall
Check for Price Yes Active 1 50 Ω 1.05 0.03 dB 500 Cycles POLYTETRAFLUOROETHYLENE STAINLESS STEEL STRAIGHT RF SMA CONNECTOR 5 GΩ 1 18 GHz -65 °C 105 °C JACK RG-402 COAX LOCKING 0.328 inch RADIALL S A unknown EAR99 8536.69.40.10