Filter Your Search
1 - 10 of 18 results
|
R139085100
Radiall
|
Check for Price | Yes | Yes | Active | 75 Ω | 1.19 | 0.15 dB | MALE | CABLE | POLYPROPYLENE | GOLD (30) OVER NICKEL (79) | STRAIGHT | RF CONNECTOR | STANDARD: IEC 169-24, APPLICABLE CABLE: BELDEN 9104 | NO | 3 GHz | NO | YES | e4 | NO | PLUG | GOLD OVER NICKEL | BERYLLIUM COPPER/BRASS | THREADED | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | unknown | |||||||||
|
R139087000W
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 75 Ω | 1.19 | 0.15 dB | MALE | CABLE | POLYPROPYLENE | GOLD (30) OVER NICKEL (79) | STRAIGHT | RF CONNECTOR | APPLICABLE CABLE: BELDEN 9116, CAPTIVE CENTER CONTACT | NO | 3 GHz | NO | NO | e4 | NO | -40 °C | 80 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | BERYLLIUM COPPER/BRASS | THREADED | GENERAL PURPOSE | NO | CRIMP | 0.953 inch | 0.307 inch | RADIALL S A | unknown | ||||
|
R139.085.100
Radiall
|
Check for Price | Active | 75 Ω | 1.32 | 0.15 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | CAPTIVE CENTER CONTACT, DT-F CONNECTOR | NO | 3 GHz | NO | NO | NO | PLUG | SNAP | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||||||||||||
|
R139.076.100
Radiall
|
Check for Price | Active | 75 Ω | 1.32 | 0.15 dB | MALE | CABLE AND PANEL | POLYPROPYLENE | SILVER (118) | STRAIGHT | RF CONNECTOR | APPLICABLE CABLES: RG 179; RG 187 | NO | 3 GHz | NO | NO | e4 | NO | PLUG | SILVER (118) | NOT SPECIFIED | SNAP | GENERAL PURPOSE | YES | CRIMP | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||||
|
R139089000
Radiall
|
Check for Price | Yes | Yes | Active | 75 Ω | 1.19 | 0.15 dB | MALE | CABLE | POLYPROPYLENE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | STANDARD: IEC 169-24, APPLICABLE CABLE: BELDEN 9064 | NO | 3 GHz | NO | YES | NO | PLUG | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | CRIMP | 1.024 inch | RADIALL S A | unknown | ||||||||||
|
R139.077.000
Radiall
|
Check for Price | Active | 75 Ω | 1.32 | 0.15 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | SILVER (118) | STRAIGHT | RF CONNECTOR | APPLICABLE CABLES: RG 179; RG 187, DT-F CONNECTOR | NO | 3 GHz | NO | NO | e4 | NO | PLUG | SILVER (118) | SNAP | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||||||||||
|
R139.076.000
Radiall
|
Check for Price | Active | 75 Ω | MALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | GOLD OVER NICKEL | STRAIGHT | RF CONNECTOR | NO | 2 GHz | NO | NO | e4 | NO | PLUG | GOLD OVER NICKEL | THREADED | GENERAL PURPOSE | YES | CRIMP | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||||||||
|
R139077000
Radiall
|
Check for Price | Yes | Yes | Active | 75 Ω | 1.19 | 0.15 dB | MALE | CABLE | POLYPROPYLENE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | STANDARD: IEC 169-24, APPLICABLE CABLES: RG 179; RG 187 | NO | 3 GHz | NO | YES | NO | PLUG | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | CRIMP | 0.878 inch | RADIALL S A | unknown | ||||||||||
|
R139076100
Radiall
|
Check for Price | Yes | Yes | Active | 75 Ω | 1.19 | 0.15 dB | MALE | CABLE AND PANEL | POLYPROPYLENE | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | STANDARD: IEC 169-24, APPLICABLE CABLES: RG 179; RG 187 | NO | 3 GHz | NO | YES | NO | PLUG | NOT SPECIFIED | THREADED | GENERAL PURPOSE | YES | CRIMP | 0.457 inch | 0.386 inch | RADIALL S A | unknown | |||||||||
|
R139076000
Radiall
|
Check for Price | Active | MALE | CABLE AND PANEL | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | APPLICABLE CABLES: RG 179; RG 187 | NO | NO | NO | NO | PLUG | SNAP | GENERAL PURPOSE | YES | CRIMP | RADIALL S A | unknown | EAR99 | 8536.69.40.10 |