Filter Your Search
1 - 3 of 3 results
|
R141.182.000
Radiall
|
Check for Price | Yes | Active | 50 Ω | 1.22 | 0.2 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF BNC CONNECTOR | APPLICABLE CABLES: RG 58; RG 141, CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | NO | NO | PLUG | NOT APPLICABLE | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | unknown | ||||||||||||||||
|
R141182000
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.22 | 0.2 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | RIGHT ANGLE | RF BNC CONNECTOR | APPLICABLE CABLES: RG 58; RG 141, CAPTIVE CENTER CONTACT | NO | 4 GHz | NO | NO | NO | PLUG | NOT APPLICABLE | NOT SPECIFIED | BAYONET | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | compliant | Radiall | ||||||||||||||
|
R141182000W
Radiall
|
Check for Price | Yes | Active | 1 | 50 Ω | 1.35 | 0.175 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | RIGHT ANGLE | RF BNC CONNECTOR | 5 GΩ | 1 | 4 GHz | -65 °C | 165 °C | PLUG | RG-141 | COAX | LOCKING | NICKEL | CRIMP | 1.12 inch | RADIALL S A | not_compliant |