Filter Your Search
1 - 3 of 3 results
|
R161022000
Radiall
|
$13.4931 | Yes | Yes | Active | 50 Ω | 1.2 | 0.17 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTER CONTACT | NO | 11 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | not_compliant | Radiall | ||||||||||||||||
|
R161022000W
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.2 | 0.16 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTER CONTACT | NO | 1 | 11 GHz | NO | NO | NO | PLUG | NOT APPLICABLE | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | CLAMP | RADIALL S A | not_compliant | Radiall | |||||||||||||||
|
R161.022.000
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.2 | 0.17 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | APPLICABLE CABLES: RG 11; RG 144; RG 165; RG 213; RG 214; RG 216; RG 225; RG 393 | 2500VAC V | NO | 5 GΩ | 1 | 11 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | PLUG | RG-11 | GOLD OVER NICKEL | NOT SPECIFIED | COAX | THREADED | GENERAL PURPOSE | NO | CLAMP | 1.531 inch | 0.827 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 |