Filter Your Search
1 - 3 of 3 results
|
R161051000
Radiall
|
$5.0004 | Yes | Yes | Active | 50 Ω | 1.08 | 0.17 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-16, INSERTION LOSS MAX AT 10 GHZ | NO | 11 GHz | NO | NO | e4 | YES | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | compliant | EAR99 | 8536.69.40.10 | Radiall | ||||||||||||||
|
R161.051.000
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.15 | 0.16 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | 1414VAC V | NO | 5 GΩ | 1 | 11 GHz | e4 | -55 °C | 105 °C | PLUG | RG-402; KS 2 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | GENERAL PURPOSE | NO | GOLD | SOLDER | 0.827 inch | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | |||||||
|
R161051000W
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.08 | 0.16 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | STANDARDS: MIL-C-39012; IEC 169-16, INSERTION LOSS MAX AT 10 GHZ | NO | 1 | 11 GHz | NO | NO | NO | PLUG | NOT APPLICABLE | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | SOLDER | RADIALL S A | not_compliant |