Filter Your Search
1 - 3 of 3 results
|
R161082000
Radiall
|
$10.4541 | Yes | Yes | Active | 1 | 50 Ω | 1.2 | 0.17 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTER CONTACT | NO | 1 | 11 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | not_compliant | Radiall | |||||||||||||
|
R161082000W
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.16 | 0.16 dB | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTER CONTACT | NO | 11 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | compliant | Radiall | |||||||||||||||
|
R161.082.000
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.2 | 0.17 dB | MALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | APPLICABLE CABLES: RG 141; RG 58 | NO | 5 GΩ | 1 | 11 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | PLUG | RG-58 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | LOCKING | GENERAL PURPOSE | NO | CRIMP | 0.827 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 |