Filter Your Search
1 - 3 of 3 results
|
R161256000
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.16 | 0.17 dB | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTER CONTACT | NO | 1 | 11 GHz | NO | NO | e4 | YES | JACK | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | THREADED | GENERAL PURPOSE | YES | CLAMP | RADIALL S A | not_compliant | Radiall | ||||||||||||||
|
R161.256.000
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.16 | 0.17 dB | FEMALE | 500 Cycles | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | STANDARDS: MIL-C-39012; IEC-169-16, CAPTIVE CENTER CONTACT | 1500VAC V | NO | 5 GΩ | 1 | 11 GHz | NO | NO | e4 | YES | -55 °C | 155 °C | JACK | RG-141 | GOLD OVER NICKEL | NOT SPECIFIED | COAX | THREADED | GENERAL PURPOSE | YES | CLAMP | 0.657 inch | 0.62 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||
|
R161256000W
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 1.16 | 0.17 dB | FEMALE | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTER CONTACT | NO | 11 GHz | NO | NO | NO | JACK | NOT APPLICABLE | NOT SPECIFIED | THREADED | GENERAL PURPOSE | YES | CLAMP | RADIALL S A | not_compliant | Radiall |