Filter Your Search
1 - 3 of 3 results
|
R161441000
Radiall
|
$19.9905 | Yes | Yes | Active | 1 | 1 mΩ | 50 Ω | 1.08 | 0.17 dB | MALE | 500 Cycles | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTER CONTACT | NO | 5 GΩ | 1 | 11 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | GENERAL PURPOSE | YES | GOLD | SOLDER | 0.843 inch | 0.827 inch | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 | Radiall | ||||
|
R161.441.000
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.08 | 0.05 dB | MALE | 500 Cycles | PANEL | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | 2500VAC V | NO | 5 GΩ | 1 | 11 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | THREADED | GENERAL PURPOSE | YES | SOLDER | 0.835 inch | 0.319 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | |||||||
|
R161441000W
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | 0.17 dB | MALE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF N CONNECTOR | CAPTIVE CENTER CONTACT | NO | 11 GHz | NO | NO | NO | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | THREADED | GENERAL PURPOSE | YES | SOLDER | RADIALL S A | compliant | Radiall |