Filter Your Search
1 - 5 of 5 results
|
R1800-T
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | DO-41 | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | Rectron | ||||||||
|
R1800-T
Diodes Incorporated
|
Check for Price | Obsolete | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||||||||||||
|
R1800-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 2 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | |||||
|
R1800-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
R1800-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 500 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1.8 kV | 1 | 30 A | 1 | O-PALF-W2 | DO-41 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.70 |