Filter Your Search
1 - 1 of 1 results
|
R1EX25008ATA00I#S0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 8.192 kbit | 8 | 1KX8 | 3.6 V | 5 MHz | EEPROM | IT IS ALSO OPERATES IN 3MHZ CLOCK FREQUENCY AT 1.8V MIN SUPPLY | 1 | 1000 | 1.024 k | SYNCHRONOUS | SERIAL | SPI | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 3 mm | RENESAS ELECTRONICS CORP | TSSOP | TSSOP, | 8 | PTSP0008JC | compliant | EAR99 | 8542.32.00.51 | Renesas Electronics |