Filter Your Search
1 - 2 of 2 results
|
R1LP0408CSP-7LC#S0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 70 ns | STANDARD SRAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | OTHER | R-PDSO-G32 | 2 | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | RENESAS TECHNOLOGY CORP | SOP | SOP, | 32 | PRSP0032DA | unknown | EAR99 | 8542.32.00.41 | Renesas Electronics | ||||||||||||||||
|
R1LP0408CSP-7LC
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Transferred | 4.1943 Mbit | 8 | 512KX8 | 5 V | 5 V | 70 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 2 V | 25 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDSO-G32 | Not Qualified | 2 | 70 °C | -20 °C | 260 | 20 | 32 | PLASTIC/EPOXY | SOP | SOP32,.56 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.05 mm | 20.75 mm | 11.4 mm | RENESAS TECHNOLOGY CORP | SOIC | 0.525 INCH, PLASTIC, SOP-32 | 32 | unknown |