Filter Your Search
1 - 10 of 60 results
|
R1QBA7236ABB-20RA
Renesas Electronics Corporation
|
Check for Price | Active | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | DDR SRAM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | RENESAS ELECTRONICS CORP | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||||
|
R1QBA7236ABG-20IA
Renesas Electronics Corporation
|
Check for Price | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | DDR SRAM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | RENESAS ELECTRONICS CORP | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||
|
R1QBA7236ABG-19RS
Renesas Electronics Corporation
|
Check for Price | Active | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | DDR SRAM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | RENESAS ELECTRONICS CORP | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||||
|
R1QBA7236ABG-20IA0
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | 500 MHz | STANDARD SRAM | COMMON | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 920 mA | 1.7 V | 1.06 mA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 3 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.41 | LBGA | 165 | PLBG0165FD | Renesas Electronics | |||||||||
|
R1QBA7236ABG-19IB0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | 533 MHz | STANDARD SRAM | COMMON | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 960 mA | 1.7 V | 1.11 mA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 3 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.32.00.41 | LBGA | 165 | PLBG0165FD | Renesas Electronics | |||||||||
|
R1QBA7236ABG-22IB0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | 450 MHz | STANDARD SRAM | COMMON | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 860 mA | 1.7 V | 990 µA | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 3 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | BGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.32.00.41 | LBGA | 165 | PLBG0165FD | Renesas Electronics | |||||||||
|
R1QBA7236ABB-19IA0
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | 533 MHz | DDR II PLUS SRAM | COMMON | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | NO | PARALLEL | 1.7 V | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | Not Qualified | 3 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | RENESAS ELECTRONICS CORP | unknown | EAR99 | 8542.32.00.41 | LBGA | 165 | PLBG0165FE | Renesas Electronics | |||||
|
R1QBA7236ABG-20RS
Renesas Electronics Corporation
|
Check for Price | Active | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | DDR SRAM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | RENESAS ELECTRONICS CORP | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||||||||||
|
R1QBA7236ABB-20IS
Renesas Electronics Corporation
|
Check for Price | Obsolete | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | DDR SRAM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | INDUSTRIAL | R-PBGA-B165 | 85 °C | -40 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | RENESAS ELECTRONICS CORP | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||
|
R1QBA7236ABB-19RS
Renesas Electronics Corporation
|
Check for Price | Active | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | DDR SRAM | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | PARALLEL | 1.9 V | 1.7 V | CMOS | COMMERCIAL | R-PBGA-B165 | 70 °C | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 15 mm | 13 mm | RENESAS ELECTRONICS CORP | LBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 |