Filter Your Search
1 - 7 of 7 results
|
R1RW0408DGE-2PR
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 400 µA | 2 V | 100 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | 2 | 70 °C | 245 | 20 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 23.49 mm | 10.16 mm | RENESAS ELECTRONICS CORP | SOJ | SOJ, SOJ36,.44 | 36 | compliant | EAR99 | 8542.32.00.41 | |||||
|
R1RW0408DGE-2PR#B1
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | STANDARD SRAM | 3 | RENESAS ELECTRONICS CORP | SOJ | , | 36 | compliant | EAR99 | 8542.32.00.41 | PRSJ0036DA | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||
|
R1RW0408DGE-2PI#B1
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | STANDARD SRAM | 3 | RENESAS ELECTRONICS CORP | SOJ | , | 36 | compliant | EAR99 | 8542.32.00.41 | PRSJ0036DA | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||
|
R1RW0408DGE-2PI
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 mA | 3 V | 100 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-J36 | Not Qualified | 2 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 23.49 mm | 10.16 mm | RENESAS ELECTRONICS CORP | SOJ | SOJ, SOJ36,.44 | 36 | compliant | EAR99 | 8542.32.00.41 | ||||||
|
R1RW0408DGE-2LR
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 400 µA | 2 V | 100 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | 2 | 70 °C | 245 | 20 | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.55 mm | 23.49 mm | 10.16 mm | RENESAS ELECTRONICS CORP | SOJ | SOJ, SOJ36,.44 | 36 | compliant | EAR99 | 8542.32.00.41 | |||||
|
R1RW0408DGE-2LR#B1
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | STANDARD SRAM | 3 | RENESAS ELECTRONICS CORP | SOJ | 36 | compliant | EAR99 | 8542.32.00.41 | PRSJ0036DA | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||||
|
R1RW0408DGE-0PR
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | End Of Life | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 12 ns | STANDARD SRAM | COMMON | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 400 µA | 2 V | 115 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J36 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | SOJ | SOJ36,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOJ | SOJ, SOJ36,.44 | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 |