Filter Your Search
1 - 2 of 2 results
|
R213082007
Radiall
|
$8.7387 | Yes | Yes | Active | 1 | 75 Ω | 1.12 | MALE | CABLE | POLYTETRAFLUOROETHYLENE | NOT SPECIFIED | STRAIGHT | RF MCX CONNECTOR | APPILICABLE CABLE: RG 179, CAPTIVATED CENTER CONTACT | NO | 1 | 6 GHz | NO | NO | NO | PLUG | NOT APPLICABLE | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | CRIMP | RADIALL S A | not_compliant | Radiall | ||||||||||||||||
|
R213.082.007
Radiall
|
Check for Price | Yes | Active | 1 | 75 Ω | 1.17 | 0.15 dB | FEMALE | 500 Cycles | CABLE | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF MCX CONNECTOR | APPLICABLE CABLES: RG 179, RG 187 | 750VAC V | NO | 1 GΩ | 1 | 6 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | PLUG | RG-179 | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | COAX | SNAP | GENERAL PURPOSE | NO | CRIMP | 0.717 inch | 0.228 inch | RADIALL S A | not_compliant | EAR99 | 8536.69.40.10 |