Filter Your Search
1 - 10 of 38 results
|
R2500F
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 200 mA | 3 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | ||||||||||||||||||||||||||
|
R2500F
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 200 mA | 4 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | 30 A | 1 | 150 °C | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||
|
R2500F-HF-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 200 mA | 4 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | HIGH VOLTAGE FAST RECOVERY | 30 A | 1 | 2.5 kV | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
R2500F
Uniohm Corp
|
Check for Price | Yes | Yes | Contact Manufacturer | 200 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | HIGH RELIABILITY | O-PALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | UNIOHM CORP | unknown | EAR99 | 8541.10.00.70 | DO-41 | O-PALF-W2 | 2 | |||||||||||
|
R2500F
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 200 mA | 3 V | 500 ns | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | 1 | 175 °C | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||
|
R2500-F-HF
Rectron Semiconductor
|
Check for Price | Active | 200 mA | 3 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | HIGH VOLTAGE | 30 A | 1 | 2.5 kV | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | DO-15 | O-PALF-W2 | 2 | |||||||||
|
R2500F
Shanghai Lunsure Electronic Technology Co Ltd
|
Check for Price | Contact Manufacturer | SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||
|
R2500F-HF-B
Rectron Semiconductor
|
Check for Price | Yes | Active | 200 mA | 4 V | 500 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | HIGH VOLTAGE FAST RECOVERY | 30 A | 1 | 2.5 kV | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
R2500F
Surge Components Inc
|
Check for Price | Obsolete | 200 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 2.5 kV | 1 | Not Qualified | O-PALF-W2 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SURGE COMPONENTS INC | unknown | EAR99 | 8541.10.00.70 | O-PALF-W2 | |||||||||||||||||
|
R2500F-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 200 mA | 500 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | Not Qualified | O-PALF-W2 | 135 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.70 | O-PALF-W2 |