Filter Your Search
1 - 3 of 3 results
|
R2619ZC20J
IXYS UK Westcode
|
Check for Price | Transferred | 4395 kA | 300 mA | 1 A | 300 mA | 2 kV | 5.227 kA | SCR | SINGLE | 50 µs | 200 V/us | 3 V | 37.2 kA | 2 kV | O-CXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | WESTCODE SEMICONDUCTORS LTD | DISK BUTTON, O-CXDB-X4 | unknown | EAR99 | 8541.30.00.80 | |||
|
R2619ZC20J
Littelfuse Inc
|
Check for Price | Active | 4395 kA | 300 mA | 1 A | 300 mA | 2 kV | 5.227 kA | SCR | SINGLE | 50 µs | 200 V/us | 3 V | 37.2 kA | 2 kV | O-CXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | LITTELFUSE INC | compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||
|
R2619ZC20J
IXYS Corporation
|
Check for Price | Transferred | 4395 kA | 300 mA | 1 A | 300 mA | 2 kV | 5.227 kA | SCR | SINGLE | 50 µs | 200 V/us | 3 V | 37.2 kA | 2 kV | O-CXDB-X4 | Not Qualified | 125 °C | -40 °C | 1 | 4 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | IXYS CORP | compliant | EAR99 | 8541.30.00.80 |