Filter Your Search
1 - 3 of 3 results
|
R29683ALMS
Teledyne e2v
|
Check for Price | No | Active | 4.1943 Mbit | 16 | 256KX16 | 5 V | 200 ns | OTP ROM | 1 | 256000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 155 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | S-XQCC-N28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 28 | CERAMIC | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | E2V TECHNOLOGIES PLC | QCCN, LCC28,.45SQ | compliant | EAR99 | 8542.32.00.71 | ||||||||
|
R29683ALMS
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 85 ns | OTP ROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 180 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.455 mm | 11.455 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC28,.45SQ | unknown | EAR99 | 8542.32.00.71 | |||
|
R29683ALMS
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 85 ns | OTP ROM | POWER-SWITCHED PROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 180 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class S (Modified) | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | RAYTHEON SEMICONDUCTOR | unknown |