Filter Your Search
1 - 10 of 82 results
|
UVR2A100MED1TD
Nichicon Corporation
|
$0.0503 | Yes | Yes | Obsolete | 10 µF | 100 V | 75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | VR | 30 µA | VR | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 2.5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||
|
UVR2A100MED
Nichicon Corporation
|
$0.0579 | Yes | Yes | Obsolete | 10 µF | 100 V | 75 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UVR2A101MPD
Nichicon Corporation
|
$0.1509 | Yes | Yes | Active | 100 µF | 100 V | 370 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
EEUFR2A101B
Panasonic Electronic Components
|
$0.4835 | Yes | Active | 100 µF | 100 V | 1.05 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.08 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | TIN | 5 mm | WIRE | 10 mm | 20 mm | PANASONIC CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||
|
EEUFR2A101
Panasonic Electronic Components
|
$0.5017 | Yes | Active | 100 µF | 100 V | 1.05 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 100 µA | 0.08 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 5 mm | WIRE | 10 mm | 20 mm | PANASONIC CORP | , | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||
|
UVR2A101MPD1TD
Nichicon Corporation
|
$0.8062 | Yes | Yes | Active | 100 µF | 100 V | 370 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 300 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | MATTE TIN | 5 mm | WIRE | 10 mm | 20 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
UVR2A102MHD
Nichicon Corporation
|
$0.9332 | Yes | Yes | Active | 1 mF | 100 V | 1.38 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | ||||
|
LNR2A103MSE
Nichicon Corporation
|
$21.0334 | Yes | Yes | Active | 10 mF | 100 V | 5.3 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 mA | 0.15 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 12.7 mm | BINDING POST | 35 mm | 120 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | Nichicon | |||||||
|
LNR2A104MSE
Nichicon Corporation
|
$106.7801 | Yes | Yes | Active | 100 mF | 100 V | 22.1 A | 20 % | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 0.30 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Screw Ends | NO | 31.8 mm | BINDING POST | 90 mm | 170 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00 | ||||||||
|
UVR2A102MHD1CC
Nichicon Corporation
|
Check for Price | Yes | Active | 1 mF | 100 V | 1.38 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Bulk | 7.5 mm | 18 mm | 40 mm | NICHICON CORP | , | compliant | EAR99 | 8532.22.00.20 |