Filter Your Search
1 - 10 of 104 results
|
SIT9001ACR33-18D5-24.00000Y
SiTime Corporation
|
$1.1434 | Yes | Yes | Not Recommended | 24 MHz | 50 % | 15 pF | 1.8 V | CMOS | NO | 1.98 V | 1.62 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | DILCC4,.12,94 | compliant | Clock | |||||||||||||||||||||||||||||||||||
|
SIT8944BIR33-18EA50.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
R3312-16M
CTS Corporation
|
Check for Price | Active | 16 MHz | 50 % | 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.6 V | 3 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.7mm x 5.2mm x 1.9mm | CTS CORP | SMD, 4 PIN | unknown | Clock | ||||||||||||||||||||||||||||||||||||
|
R331405000
Radiall
|
Check for Price | Yes | Yes | Active | 1 MHz | e4 | RADIALL S A | compliant | Radiall | RECEPTACLE | 50 Ω | RF CONNECTOR | NOT SPECIFIED | Silver (Ag) | FEMALE | NOT SPECIFIED | THREADED | NO | NO | NO | POLYTETRAFLUOROETHYLENE | NO | STRAIGHT | GENERAL PURPOSE | YES | SOLDER | ||||||||||||||||||||||||||||||||||
|
R331603000
Radiall
|
Check for Price | Yes | Yes | Active | 1 MHz | e4 | 125 °C | -55 °C | RADIALL S A | compliant | Radiall | RECEPTACLE | 50 Ω | RF CONNECTOR | NOT SPECIFIED | Silver (Ag) | MALE | NOT SPECIFIED | THREADED | NO | NO | NO | POLYTETRAFLUOROETHYLENE | NO | STRAIGHT | GENERAL PURPOSE | YES | SOLDER | EAR99 | 8536.69.40.10 | 0.984 inch | COAX | LOCKING | 1 | NICKEL | 1 | ||||||||||||||||||||||||
|
R3311
Jiann Wa Electronics Co Ltd
|
Check for Price | Contact Manufacturer | JIANN WA ELECTRONICS CO LTD | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TR33-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | e4 | Gold (Au) - with Nickel (Ni) barrier | XSIS ELECTRONICS INC | compliant | Clock | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
XE52R33-100.000MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 100 MHz | 100 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | TR, 7 INCH | 3 ns | NO | 3 ns | 1.98 V | 1.62 V | 60/40 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 4.06mm | XSIS ELECTRONICS INC | compliant | Clock | |||||||||||||||||||||||||||||||||||
|
XE43-R33-16.100MHZ
Xsis Electronics Inc
|
Check for Price | Yes | Contact Manufacturer | 16.1 MHz | 100 % | 10 KOHM, 15 pF | 1.8 V | LVHCMOS | 6 ns | NO | 6 ns | 6 mA | 1.98 V | 1.62 V | 55/45 % | e4 | 125 °C | -55 °C | THROUGH HOLE MOUNT | 4 | CERAMIC | DIP4,.3,200 | NO | Gold (Au) - with Nickel (Ni) barrier | 8.89mm x 7.57mm x 2.67mm | XSIS ELECTRONICS INC | DIP4,.3,200 | compliant | Clock | |||||||||||||||||||||||||||||||
|
R3310-0.500M
MF Electronics Corp
|
Check for Price | Obsolete | MF ELECTRONICS CORP | unknown |