Filter Your Search
1 - 10 of 10,001 results
|
EKMG101ELLR33ME11D
United Chemi-Con Inc
|
$0.0276 | Yes | Transferred | 330 nF | 100 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | EKMG(100V) | 105 °C | -55 °C | 2 | Radial | Bulk | 2 mm | 5 mm | 11 mm | UNITED CHEMI-CON INC | compliant | ||||||||||||||||
|
UFW1HR33MDD
Nichicon Corporation
|
$0.0777 | Yes | Yes | Obsolete | 330 nF | 50 V | 3.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | compliant | , | EAR99 | 8532.22.00 | ||||
|
USA1HR33MDD
Nichicon Corporation
|
$0.0784 | Yes | Yes | Obsolete | 330 nF | 50 V | 3.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.1 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Matte Tin (Sn) | 1.5 mm | WIRE | 4 mm | 7 mm | NICHICON CORP | compliant | , | EAR99 | 8532.22.00 | Nichicon | |||
|
UVR1HR33MDD
Nichicon Corporation
|
$0.0793 | Yes | Yes | Obsolete | 330 nF | 50 V | 4.3 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 495 nA | 0.12 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | compliant | , | EAR99 | 8532.22.00 | Nichicon | |||
|
UVR2AR33MDD
Nichicon Corporation
|
$0.0825 | Yes | Yes | Obsolete | 330 nF | 100 V | 7 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 990 nA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | compliant | , | EAR99 | 8532.22.00 | Nichicon | |||
|
UVR2AR33MDD1TD
Nichicon Corporation
|
$0.0830 | Yes | Yes | Obsolete | 330 nF | 100 V | 7 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | compliant | , | EAR99 | 8532.22.00 | Nichicon | |||
|
UFW2AR33MDD1TD
Nichicon Corporation
|
$0.0830 | Yes | Yes | Obsolete | 330 nF | 100 V | 7 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.08 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Tape | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | compliant | , | EAR99 | 8532.22.00 | ||||
|
UVK2AR33MDD1TD
Nichicon Corporation
|
$0.0861 | Yes | Obsolete | 330 nF | 100 V | 7 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 5 mm | 11 mm | NICHICON CORP | compliant | , | EAR99 | 8532.22.00 | |||||||||||||
|
UVY1HR33MDD
Nichicon Corporation
|
$0.0905 | Yes | Yes | Obsolete | 330 nF | 50 V | 4.3 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 4 µA | 0.12 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Matte Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | NICHICON CORP | compliant | RADIAL LEADED, ROHS COMPLIANT | EAR99 | 8532.22.00 | Nichicon | |||
|
UVK1HR33MDD1TD
Nichicon Corporation
|
$0.0914 | Yes | Obsolete | 330 nF | 50 V | 4.3 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | Radial | Tape | 2.5 mm | 5 mm | 11 mm | NICHICON CORP | compliant | , | EAR99 | 8532.22.00 | Nichicon |