Filter Your Search
1 - 10 of 18 results
|
R4340TS
Microchip Technology Inc
|
$105.3220 | No | Active | 150 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | SOFT RECOVERY POWER | 2.5 kA | 1 | Not Qualified | O-MUPM-X1 | e0 | DO-205AA | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | METAL, DO-8, 1 PIN | compliant | |||||||||||||
|
R4340
Microchip Technology Inc
|
$105.3220 | No | Active | 150 A | 1.1 V | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EXCELLENT RELIABILITY | SOFT RECOVERY POWER | 2.5 kA | 1 | Not Qualified | O-MUPM-X1 | e0 | DO-205AA | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROCHIP TECHNOLOGY INC | METAL, DO-8, 1 PIN | compliant | |||||||||||
|
R4340TSE3
Microsemi Corporation
|
Check for Price | Transferred | 150 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | SOFT RECOVERY POWER | 2.5 kA | 1 | O-MUPM-X1 | DO-205AA | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | UNSPECIFIED | UPPER | MICROSEMI CORP | METAL, DO-8, 1 PIN | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
UTR4340E3
Microsemi Corporation
|
Check for Price | Transferred | 4 A | 1.1 V | 400 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FAST RECOVERY POWER | 100 A | 1 | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, HERMETIC SEALED, MINIATURE, GLASS, B PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
UTR4340
Unitrode Corporation
|
Check for Price | No | Obsolete | 4 A | 1.1 V | 400 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY POWER | 100 A | 1 | Not Qualified | O-LALF-W2 | e0 | 175 °C | -195 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | UNITRODE CORP | unknown | |||||||||||
|
R4340
Microsemi Corporation
|
Check for Price | No | No | Transferred | 150 A | 1.1 V | 200 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | EXCELLENT RELIABILITY | SOFT RECOVERY POWER | 2.5 kA | 1 | Not Qualified | O-MUPM-X1 | e0 | DO-205AA | 200 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | UNSPECIFIED | UPPER | MICROSEMI CORP | METAL, DO-8, 1 PIN | unknown | EAR99 | 8541.10.00.80 | DO-8 | 1 | ||||||
|
R4340-BS01
Micro Commercial Components
|
Check for Price | No | Obsolete | 125 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 2 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | DO-8 | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | MICRO COMMERCIAL COMPONENTS | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | DO-8 | 1 | ||||||||||||
|
R4340-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | e3 | 260 | 5 | MATTE TIN | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | ||||||||||||||||||||||||||||||||||
|
UTR4340
Microsemi Corporation
|
Check for Price | No | Transferred | 4 A | 1.1 V | 400 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | FAST RECOVERY POWER | 100 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, MINIATURE, GLASS, B PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
UTR4340
Digitron Semiconductors
|
Check for Price | No | Active | 4 A | 1.1 V | 400 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FAST RECOVERY | 100 A | 1 | O-XALF-W2 | e0 | 175 °C | -195 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 |