Filter Your Search
1 - 10 of 68 results
|
IDT79R4400MC-75G447
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 64 | 75 MHz | 0 | 64 | 64 | 75 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | CACHE COHERENCY | YES | FLOATING POINT | NO | NO | 2 | 3.6 A | 5.25 V | 4.75 V | OTHER | S-CPGA-P447 | Not Qualified | e0 | 85 °C | 447 | CERAMIC, METAL-SEALED COFIRED | PGA | SPGA447,39X39 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 52.324 mm | 52.324 mm | INTEGRATED DEVICE TECHNOLOGY INC | PGA | CAVITY DOWN, PGA-447 | 447 | not_compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
TC86R4400
Toshiba America Electronic Components
|
Check for Price | Obsolete | 64 | 150 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | FLOATING POINT | YES | S-CBGA-N59 | Not Qualified | 59 | CERAMIC, METAL-SEALED COFIRED | LGA | SQUARE | GRID ARRAY | NO LEAD | 1.27 mm | BOTTOM | 4.89 mm | 47.5 mm | 47.5 mm | TOSHIBA CORP | LGA | LGA, | 599 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
R4400MCM(PC)
Cobham Power Products
|
Check for Price | Transferred | 64 | 50 MHz | 0 | 64 | 64 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | ECC ON SECONDARY CACHE AND TAG LINE | YES | FLOATING POINT | NO | NO | 7 | MILITARY | R-CQFP-F280 | Not Qualified | 125 °C | -55 °C | 280 | CERAMIC, METAL-SEALED COFIRED | GQFF | RECTANGULAR | FLATPACK, GUARD RING | FLAT | 635 µm | QUAD | 4.445 mm | AEROFLEX PLAINVIEW | GQFF, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
R4400MCM{PC}
Cobham Power Products
|
Check for Price | Transferred | 64 | 50 MHz | 0 | 64 | 64 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | ECC ON SECONDARY CACHE AND TAG LINE | YES | FLOATING POINT | NO | NO | 7 | MILITARY | R-CQFP-F280 | Not Qualified | 125 °C | -55 °C | 280 | CERAMIC, METAL-SEALED COFIRED | GQFF | RECTANGULAR | FLATPACK, GUARD RING | FLAT | 635 µm | QUAD | 4.445 mm | AEROFLEX PLAINVIEW | QFP | GQFF, | 280 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
R4400MCM(SC)
Cobham Power Products
|
Check for Price | Transferred | 64 | 50 MHz | 8192 | 64 | 64 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | ECC ON SECONDARY CACHE AND TAG LINE | YES | FLOATING POINT | YES | NO | 2 | 16 | MILITARY | R-CQFP-F280 | Not Qualified | 125 °C | -55 °C | 280 | CERAMIC, METAL-SEALED COFIRED | GQFF | RECTANGULAR | FLATPACK, GUARD RING | FLAT | 635 µm | QUAD | 4.445 mm | AEROFLEX PLAINVIEW | 2.500 X 1.750 INCH, 0.175 INCH HEIGHT, FP-280 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
R4400MCM{SC}
Cobham Power Products
|
Check for Price | Transferred | 64 | 50 MHz | 8192 | 64 | 64 | 50 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | ECC ON SECONDARY CACHE AND TAG LINE | YES | FLOATING POINT | YES | NO | 2 | 16 | MILITARY | R-CQFP-F280 | Not Qualified | 125 °C | -55 °C | 280 | CERAMIC, METAL-SEALED COFIRED | GQFF | RECTANGULAR | FLATPACK, GUARD RING | FLAT | 635 µm | QUAD | 4.445 mm | AEROFLEX PLAINVIEW | QFP | GQFF, | 280 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
TC86R4400Y-MAH
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 64 | 100 MHz | 0 | 64 | 64 | 100 MHz | NO | 3.45 V | MICROPROCESSOR, RISC | CMOS | MMU WITH 96 ENTRY TLB; SECONDARY CACHE INTERFACE; 8 PIPELINE STAGES | YES | FLOATING POINT | NO | YES | 2 | 3.62 V | 3.28 V | COMMERCIAL | S-CPGA-P447 | Not Qualified | e0 | 70 °C | 447 | CERAMIC, METAL-SEALED COFIRED | HIPGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG, INTERSTITIAL PITCH | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 6.24 mm | 52.32 mm | 52.32 mm | TOSHIBA CORP | PGA | HIPGA, | 447 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||
|
R4400PC-PGA
Cobham Power Products
|
Check for Price | Obsolete | 64 | 50 MHz | 0 | 64 | 64 | 50 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 8 STAGE PIPELINE; MMU WITH 48 ENTRY TLB; OPTEMP SPECIFIED AS TC | YES | FLOATING POINT | NO | NO | 7 | MILITARY | S-CPGA-P179 | Not Qualified | 125 °C | -55 °C | 179 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | AEROFLEX PLAINVIEW | PGA | PGA, | 179 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||
|
TC86R4400SC-67
Toshiba America Electronic Components
|
Check for Price | Obsolete | 64 | NO | MICROPROCESSOR, RISC | CMOS | FLOATING POINT | YES | S-CPGA-P447 | Not Qualified | 447 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | TOSHIBA CORP | PGA | PGA, | 447 | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||
|
79R4400MC67G
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 64 | 67 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 4 A | OTHER | S-XPGA-P447 | Not Qualified | e0 | 85 °C | 447 | CERAMIC | PGA | SPGA447,39X39 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 1.27 mm | PERPENDICULAR | INTEGRATED DEVICE TECHNOLOGY INC | PGA | PGA, SPGA447,39X39 | 447 | not_compliant | 8542.31.00.01 |